Microchip PIC16F1826-E/SO, 8 bit PIC, PIC Microcontroller, 32 MHz, 3.5kB FLASH, 18-Pin SOIC
- RS Stock No.:
- 236-8896
- Mfr. Part No.:
- PIC16F1826-E/SO
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 42 units)*
€71.57
(exc. VAT)
€88.03
(inc. VAT)
In Stock
- 588 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 42 - 42 | €1.704 | €71.57 |
| 84 + | €1.672 | €70.22 |
*price indicative
- RS Stock No.:
- 236-8896
- Mfr. Part No.:
- PIC16F1826-E/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 32MHz | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 1 x 5 Bit | |
| Number of Programmable I/Os | 16 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.5mm | |
| Standards/Approvals | RoHS3, REACH | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 12 x 10 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 32MHz | ||
Maximum Supply Voltage 5.5V | ||
DACs 1 x 5 Bit | ||
Number of Programmable I/Os 16 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 7.5mm | ||
Standards/Approvals RoHS3, REACH | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 12 x 10 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
The Microchip flash microcontrollers with nanoWatt XLP technology has C compiler optimized architecture. It has 256 bytes data EEPROM and provides up to 8 K bytes linear program memory addressing. It has 16 Level deep hardware stack with optional overflow/underflow reset. Two full 16-bit File Select Registers (FSRs) and FSRs can read program and data memory.
Precision 32 MHz internal oscillator block
Factory calibrated to ± 1%, typical
Software selectable frequencies range of 31 kHz to 32 MHz
31 kHz low power internal oscillator
Four crystal modes up to 32 MHz
Three external clock modes up to 32 MHz
4X Phase lock loop
Related links
- Microchip PIC16F1826-E/SO PIC Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16F Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16F1826-E/P PIC16F Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16F Microcontroller 256B FLASH, 18-Pin SOIC
- Microchip PIC16F1826-I/P PIC16F Microcontroller 3.5kB FLASH, 18-Pin PDIP
- Microchip PIC16F Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16LF628A-I/SO PIC16F Microcontroller 3.5kB FLASH, 18-Pin SOIC
- Microchip PIC16F716-I/SO PIC16F Microcontroller 3.5kB FLASH, 18-Pin SOIC
