Microchip PIC16F1826-E/SO, 8 bit PIC, PIC Microcontroller, 32 MHz, 3.5kB FLASH, 18-Pin SOIC

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€8.52

(exc. VAT)

€10.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 620 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€1.704€8.52
10 - 20€1.668€8.34
25 - 80€1.576€7.88
85 +€1.564€7.82

*price indicative

Packaging Options:
RS Stock No.:
236-8898
Mfr. Part No.:
PIC16F1826-E/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

18

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

3.5kB

Maximum Clock Frequency

32MHz

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Number of Programmable I/Os

16

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3, REACH

Width

7.5mm

Minimum Supply Voltage

1.8V

Automotive Standard

No

Number of Timers

2

Program Memory Type

FLASH

Instruction Set Architecture

RISC

ADCs

12 x 10 Bit

The Microchip flash microcontrollers with nanoWatt XLP technology has C compiler optimized architecture. It has 256 bytes data EEPROM and provides up to 8 K bytes linear program memory addressing. It has 16 Level deep hardware stack with optional overflow/underflow reset. Two full 16-bit File Select Registers (FSRs) and FSRs can read program and data memory.

Precision 32 MHz internal oscillator block

Factory calibrated to ± 1%, typical

Software selectable frequencies range of 31 kHz to 32 MHz

31 kHz low power internal oscillator

Four crystal modes up to 32 MHz

Three external clock modes up to 32 MHz

4X Phase lock loop

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy