Microchip PIC16F18446-I/SO, 8 bit PIC, PIC Microcontroller, 32 MHz, 28kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 236-8903
- Mfr. Part No.:
- PIC16F18446-I/SO
- Manufacturer:
- Microchip
Subtotal (1 tube of 38 units)*
€46.32
(exc. VAT)
€56.96
(inc. VAT)
- Plus 570 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tube* |
|---|---|---|
| 38 + | €1.219 | €46.32 |
*price indicative
- RS Stock No.:
- 236-8903
- Mfr. Part No.:
- PIC16F18446-I/SO
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, CWG, PPS, NCO, I2C, EUSART | |
| Program Memory Size | 28kB | |
| DACs | 1 x 5 Bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 18 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | SVHC-free, RoHS | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 2.5V | |
| Program Memory Type | FLASH | |
| ADCs | 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI, CWG, PPS, NCO, I2C, EUSART | ||
Program Memory Size 28kB | ||
DACs 1 x 5 Bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 18 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals SVHC-free, RoHS | ||
Width 7.5mm | ||
Minimum Supply Voltage 2.5V | ||
Program Memory Type FLASH | ||
ADCs 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 8 | ||
Related links
- Microchip PIC16F18446-I/SO PIC Microcontroller 28kB FLASH, 20-Pin SOIC
- Microchip PIC16F18446-I/GZ PIC16F Microcontroller 28kB FLASH, 20-Pin UQFN
- Microchip PIC16F18446-I/P PIC16F Microcontroller 28kB FLASH, 20-Pin DIP
- Microchip PIC16F Microcontroller 28kB FLASH, 20-Pin DIP
- Microchip PIC16F18346-I/SO PIC16F Microcontroller 28kB FLASH, 20-Pin SOIC
- Microchip PIC16F18146-I/SO PIC16F181 Microcontroller 28kB FLASH, 20-Pin SOIC
- Microchip PIC16F18146-I/P PIC16F181 Microcontroller 28kB FLASH, 20-Pin PDIP
- Microchip PIC16F18346-I/ML PIC16F Microcontroller 28kB FLASH, 20-Pin QFN
