Microchip PIC18F2221-I/SO, 8 bit PIC, PIC Microcontroller, 40 MHz, 4kB FLASH, 28-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
236-8916
Mfr. Part No.:
PIC18F2221-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

4kB

Maximum Clock Frequency

40MHz

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS3, REACH

Minimum Supply Voltage

4.2V

ADCs

10 x 10 Bit

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

The Microchip flash microcontroller with 10-Bit A/D and nanoWatt technology has four crystal modes, using crystals or ceramic resonators. All of the devices in the microcontroller incorporate a range of features that can significantly reduce power consumption during operation.

C Compiler optimized architecture

Optional extended instruction set designed to optimize re-entrant code

100,000 Erase/Write cycle enhanced flash program memory typical

1,000,000 Erase/Write cycle data EEPROM memory typical

Flash/data EEPROM retention 100 years typical

Self programmable under software control

Priority levels for interrupts

8 x 8 Single cycle hardware multiplier

Extended watchdog timer (WDT) programmable period from 4 ms to 131 s

Single supply 5 V In circuit serial programming (ICSP™) via two pins

In circuit debug (ICD) via two pins

Wide operating voltage range 2.0 V to 5.5 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy