Microchip PIC, PIC Microcontroller, 40 MHz, 16kB FLASH, 28-Pin QFN
- RS Stock No.:
- 236-8917
- Mfr. Part No.:
- PIC18F2480-I/ML
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 236-8917
- Mfr. Part No.:
- PIC18F2480-I/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | QFN | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 16kB | |
| Interface Type | USART, MSSP | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 1536bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 10 Bit | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Instruction Set Architecture | 83 Instructions, 75 Instructions | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type QFN | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 16kB | ||
Interface Type USART, MSSP | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 1536bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 10 Bit | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Instruction Set Architecture 83 Instructions, 75 Instructions | ||
The Microchip microcontrollers has high computational performance at an economical price with the addition of high-endurance, enhanced flash program memory. In addition to these features, the PIC18F2480 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power-sensitive applications.
C Compiler optimized architecture with optional extended instruction set
100,000 Erase/Write cycle enhanced flash program memory typical
1,000,000 Erase/Write cycle data EEPROM memory typical
Flash/Data EEPROM retention > 40 years
Self-Programmable under Software Control
Priority levels for interrupts
8 x 8 Single cycle hardware multiplier
Programmable period from 41 ms to 131s
Single-supply 5 V In circuit serial programming (ICSP™) via two pins
In circuit debug (ICD) via two pins
Related links
- Microchip PIC18F2480-I/ML PIC 40 MHz 28-Pin QFN
- Microchip PIC18F2480-I/SP PIC18F Microcontroller 16kB FLASH, 28-Pin SPDIP
- Microchip PIC18F Microcontroller 16kB FLASH, 28-Pin QFN
- Microchip PIC18LF Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC24F Microcontroller 16kB FLASH, 28-Pin QFN
- Microchip PIC18F Microcontroller 8 kB 28-Pin QFN
- Microchip PIC 128kB FLASH, 28-Pin QFN
- Microchip PIC18F Microcontroller 32 kB 28-Pin QFN
