Microchip, 16 bit PIC, PIC24F Microcontroller, 32 MHz, 16kB FLASH, 28-Pin QFN

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
177-2216
Mfr. Part No.:
PIC24F16KA302-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC24F

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

16bit

Program Memory Size

16kB

Interface Type

MSSP

Maximum Clock Frequency

32MHz

RAM Size

2kB

Maximum Supply Voltage

5.5V

Maximum Expanded Memory Size

64MB

Minimum Operating Temperature

-40°C

Analogue Comparators

3

Maximum Operating Temperature

85°C

Height

950μm

Length

6mm

Width

6mm

Standards/Approvals

RoHS

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

ADCs

13 x 12 Bit

Instruction Set Architecture

Modified Harvard

Number of Timers

2

Automotive Standard

No

COO (Country of Origin):
TH
16-bit Microcontroller featuring eXtreme Low Power consumption, integrated analog functions such as 12-bit ADC, 8-bit DAC and Op Amps in low pin count packages. The devices also offer flexible Capture/Compare/PWM modules, Configurable Logic Cell and options for both 3V and 5V applications.

Operating voltage:

PIC24FV products support 2.0V-5.5V operation

PIC24F products support 1.8V-3.6V operation

Typical XLP specifications include:

25nA Sleep mode

700nA Real Time Clock & Calendar operation in Sleep modes

500nA Watch Dog Timer operation in Sleep modes

512 Bytes of Data EEPROM

Other Low Power Specifications include:

Ultra Low-Power wake-up from Sleep

Power Modes: Run, Doze, Idle, Sleep, Low-Voltage Sleep

System Supervisors: Low Power BOR, WDT, INT0 and RTCC

Internal oscillator support - 31 kHz to 8 MHz, up to 32 MHz with 4X PLL

Fail-Safe Clock Monitor – allows safe shutdown if clock fails

CPU:

Up to 16 MIPS performance

Single Cycle Instruction ExecutionComparator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy