Microchip PIC18F27K42-I/SO, 8 bit PIC, PIC Microcontroller, 64 MHz, 128kB FLASH, 28-Pin SOIC

Get a bulk buy discount

Add 108 more to save 1%

View bulk pricing options

Subtotal (1 tube of 27 units)*

€50.22

(exc. VAT)

€61.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 162 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
27 - 81€1.86€50.22-
108 +€1.836€49.571%

*price indicative

RS Stock No.:
236-8930
Mfr. Part No.:
PIC18F27K42-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC

Product Type

Microcontroller

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

128kB

Maximum Clock Frequency

64MHz

RAM Size

8kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

DACs

1 x 5 Bit

Maximum Operating Temperature

85°C

Standards/Approvals

REACH, RoHS3

Width

7.5mm

Minimum Supply Voltage

2.5V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

24 x 12 Bit

Program Memory Type

FLASH

The Microchip MCUs integrate a rich set of core independent peripherals, intelligent analog peripherals and large Flash/RAM/EEPROM memories. This devices also offer a host of low power features, performance improvements and design flexibility options that easily and rapidly enable the complex set of functions required by many of today's embedded control applications.

C Compiler optimized RISC architecture

Up to 64 MHz clock input

62.5 ns minimum instruction cycle

Two direct memory access (DMA) controllers

User-programmable source and destination sizes

Hardware and software-triggered data transfers

System bus arbiter with user-configurable

Priorities for scanner and DMA1/DMA2 with respect to the main line and interrupt execution

Vectored Interrupt capability

Selectable high/low priority

Fixed interrupt latency

Programmable vector table base address

31-Level deep hardware stack

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy