Microchip PIC18F27Q43-I/SO, 8 bit PIC, PIC Microcontroller, 64 MHz, 128kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 236-8937
- Mfr. Part No.:
- PIC18F27Q43-I/SO
- Manufacturer:
- Microchip
Subtotal (1 tube of 27 units)*
€40.82
(exc. VAT)
€50.22
(inc. VAT)
In Stock
- 270 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 27 + | €1.512 | €40.82 |
*price indicative
- RS Stock No.:
- 236-8937
- Mfr. Part No.:
- PIC18F27Q43-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 8kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 25 | |
| DACs | 5 bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS3, REACH | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 2.5V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 10 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 8kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 25 | ||
DACs 5 bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS3, REACH | ||
Width 7.5mm | ||
Minimum Supply Voltage 2.5V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 10 bit | ||
The Microchip microcontroller combines most popular, versatile and easy to use Core Independent Peripherals with advanced interconnection capabilities that make sophisticated hardware customization effortless. This devices is equipped with a 12-bit ADC with computation, six 16-bit dual PWMs outputs, six Direct Memory Access channels, eight Configurable Logic Cells (CLCs) and five UARTS. This combination simplifies the creation of customized hardware-based functions to improve system response and reduce code development time for a variety of real-time control applications.
127-Level deep hardware stack
Low current Power on reset (POR)
Configurable Power up timer (PWRT)
Brown out reset (BOR)
low power BOR (LPBOR) option
Up to 128 KB of program flash memory
Up to 8 KB of data SRAM memory
1024 Bytes data EEPROM
Related links
- Microchip PIC18F27Q43-I/SO PIC Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q43-I/SP PIC Microcontroller 128kB FLASH, 28-Pin DIP
- Microchip PIC18F27Q43-E/STXVAO PIC Microcontroller 128kB FLASH, 28-Pin VQFN
- Microchip PIC18F27K42-I/SO PIC Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27Q83-I/SO PIC Microcontroller 128kB FLASH, 28-Pin SOIC
- Microchip PIC18F27K42-I/SS PIC Microcontroller 128kB FLASH, 28-Pin SOP
- Microchip PIC18F27K42-I/SP PIC Microcontroller 128kB FLASH, 28-Pin DIP
- Microchip PIC18F27Q83-I/SS PIC Microcontroller 128kB FLASH, 28-Pin SSOP
