Microchip AVR32DB28-I/SP, 12 bit AVR32, AVR Microcontroller, 24 MHz, 32kB FLASH, 28-Pin SPDIP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
240-2955
Mfr. Part No.:
AVR32DB28-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

AVR

Product Type

Microcontroller

Package Type

SPDIP

Mount Type

Surface Mount

Pin Count

28

Device Core

AVR32

Data Bus Width

12bit

Interface Type

UPDI, TWI, SPI

Program Memory Size

32kB

Maximum Clock Frequency

24MHz

RAM Size

4kB

Maximum Supply Voltage

5.5V

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

No

Minimum Supply Voltage

1.8V

Instruction Set Architecture

AVR

Automotive Standard

No

ADCs

12 bit

Program Memory Type

FLASH

Number of Timers

7

The Microchip AVR DB family of microcontrollers feature the well-known AVR CPU, now running at up to 24 MHz across the full supply voltage range of 1.8V to 5.5V. The family includes 32 KB, 64 KB, and 128 KB Flash variants in 28- to 64-pin package options. The AVR DB family is designed to bring analogue signal conditioning, real-time control, and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT).

Operational amplifiers (OPAMPs)

Multi-voltage I/O (MVIO)

12-bit differential Analog-to-Digital Converter (ADC)

10-bit Digital-to-Analog Converter (DAC) with output buffer

Zero-Cross Detector (ZCD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy