Microchip AVR64DB48-I/PT, 12 bit AVR, AVR Microcontroller, 24 MHz, 64kB FLASH, 48-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

€9.18

(exc. VAT)

€11.29

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 190 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 5€1.836€9.18
10 - 20€1.802€9.01
25 - 45€1.68€8.40
50 - 95€1.648€8.24
100 +€1.62€8.10

*price indicative

Packaging Options:
RS Stock No.:
240-2965
Mfr. Part No.:
AVR64DB48-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

AVR

Package Type

TQFP

Mount Type

Surface

Pin Count

48

Device Core

AVR

Data Bus Width

12bit

Program Memory Size

64kB

Maximum Clock Frequency

24MHz

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

40

Minimum Operating Temperature

-40°C

Maximum Power Dissipation Pd

800mW

DACs

1 x 10 Bit

Maximum Operating Temperature

125°C

Standards/Approvals

REACH, RoHS3

Minimum Supply Voltage

1.8V

ADCs

9 x 12 Bit

Instruction Set Architecture

AVR

Automotive Standard

No

Program Memory Type

FLASH

The Microchip AVR DB family of microcontrollers feature the well-known AVR CPU, now running at up to 24 MHz across the full supply voltage range of 1.8V to 5.5V. The family includes 32 KB, 64 KB, and 128 KB Flash variants in 28- to 64-pin package options. The AVR DB family is designed to bring analogue signal conditioning, real-time control, and multi-voltage operation to applications including industrial control, home appliance products, automotive, and Internet of Things (IoT).

Operational amplifiers (OPAMPs)

Multi-voltage I/O (MVIO)

12-bit differential Analog-to-Digital Converter (ADC)

10-bit Digital-to-Analog Converter (DAC) with output buffer

Zero-Cross Detector (ZCD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy