Microchip PIC16F18044-I/ML, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 7kB FLASH, 20-Pin QFN
- RS Stock No.:
- 249-2472
- Mfr. Part No.:
- PIC16F18044-I/ML
- Manufacturer:
- Microchip
Subtotal (1 tube of 91 units)*
€50.14
(exc. VAT)
€61.70
(inc. VAT)
- 1,274 unit(s) ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 91 + | €0.551 | €50.14 |
*price indicative
- RS Stock No.:
- 249-2472
- Mfr. Part No.:
- PIC16F18044-I/ML
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Through Hole | |
| Pin Count | 20 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, EUSART, I2C, LIN | |
| Program Memory Size | 7kB | |
| DACs | 1 x 8 Bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 17 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Width | 4mm | |
| Minimum Supply Voltage | 2.5V | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 6 | |
| Automotive Standard | No | |
| ADCs | 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Through Hole | ||
Pin Count 20 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI, EUSART, I2C, LIN | ||
Program Memory Size 7kB | ||
DACs 1 x 8 Bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 17 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Width 4mm | ||
Minimum Supply Voltage 2.5V | ||
Instruction Set Architecture RISC | ||
Number of Timers 6 | ||
Automotive Standard No | ||
ADCs 10 Bit | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC16F18044-I/ML PIC16 Microcontroller 7kB FLASH, 20-Pin QFN
- Microchip PIC16F18044-I/P PIC16 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16F18044-I/SS PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F18044-I/SO PIC16 Microcontroller 7kB FLASH, 20-Pin SOIC
- Microchip PIC16 Microcontroller 7kB FLASH, 20-Pin PDIP
- Microchip PIC16 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F18045-I/ML PIC16 Microcontroller 14kB FLASH, 20-Pin QFN
- Microchip PIC16F15244-I/P PIC16 Microcontroller 7kB FLASH, 20-Pin PDIP
