Infineon XMC4400F100K512BAXUMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 120 MHz, 512kB FLASH, 100-Pin PG-LQFP

Get a bulk buy discount

Add 2000 more to save 4%

View bulk pricing options

Subtotal (1 reel of 1000 units)*

€7,212.00

(exc. VAT)

€8,871.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
1000 - 1000€7.212€7,212.00-
2000 - 2000€6.853€6,853.004%
3000 +€6.682€6,682.007%

*price indicative

RS Stock No.:
258-1752
Mfr. Part No.:
XMC4400F100K512BAXUMA1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Microcontroller

Series

XMC4000

Package Type

PG-LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

512kB

Interface Type

LIN, IIS, IIC, CAN, SPI, USIC, USB, USART, UART

Maximum Clock Frequency

120MHz

RAM Size

80kB

Maximum Supply Voltage

3.63V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Number of Programmable I/Os

75

Width

14mm

Standards/Approvals

RoHS

Length

14mm

Height

1.4mm

Minimum Supply Voltage

3.13V

Automotive Standard

No

ADCs

24 x 12 Bit

Program Memory Type

FLASH

Instruction Set Architecture

Thumb-2

Infineon Microcontroller, 512kByte Program Memory size, 100 Pin Count - XMC4400F100K512BAXUMA1


This microcontroller features an ARM Cortex M4 core. With a compact LFBGA package, it integrates a surface mount design suitable for various applications. This powerful device operates at a maximum frequency of 120MHz and is equipped with 512kByte flash memory and 80KB RAM.

Features & Benefits


• High performance with a 120MHz ARM microcontroller for efficient processing

• 80KB RAM microcontroller enables smooth multitasking

• Dual CAN channels for versatile communication options

• Designed to operate in high temperature ranges up to +125°C

• Surface mount microcontroller suitable for space-constrained usage

Applications


• Ideal for industrial automation systems requiring robust processing power

• Suitable for motor control in the mechatronics field

• Well-suited for automotive control systems with dual CAN functionality

• Applied in power management and conversion in electronics

• Utilised in data acquisition systems needing high-speed processing

What makes this microcontroller suitable for industrial applications?


Its high-performance ARM Cortex M4 core allows it to handle complex tasks efficiently, while the robust and reliable design ensures durability in harsh industrial environments.

How does the memory capacity enhance performance in embedded systems?


The 512kByte flash memory supports large-scale applications, enabling the storage of extensive firmware and user programmes. The 80KB RAM improves operational speed, allowing for effective multitasking and data processing.

Are there specific requirements for the power supply?


It typically operates within a voltage 13V to 3.63V, ensuring compatibility with a wide variety of power systems and enhancing versatility in deployment scenarios.

How can dual CAN channels benefit a design?


The dual CAN channels facilitate multiple communication paths within a single system, enabling high-speed data transmission for complex interconnected devices in automotive and automation applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy