Infineon XMC4400F100K512BAXUMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 120 MHz, 512kB FLASH, 100-Pin PG-LQFP
- RS Stock No.:
- 258-1754
- Mfr. Part No.:
- XMC4400F100K512BAXUMA1
- Manufacturer:
- Infineon
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€11.74
(exc. VAT)
€14.44
(inc. VAT)
- Plus 959 unit(s) shipping from 09 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €11.74 | - |
| 10 - 99 | €10.79 | 8% |
| 100 - 249 | €10.34 | 11% |
| 250 - 499 | €10.08 | 14% |
| 500 + | €9.83 | 16% |
*price indicative
- RS Stock No.:
- 258-1754
- Mfr. Part No.:
- XMC4400F100K512BAXUMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | XMC4000 | |
| Product Type | Microcontroller | |
| Package Type | PG-LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | LIN, IIS, IIC, CAN, SPI, USIC, USB, USART, UART | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 80kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Number of Programmable I/Os | 75 | |
| Length | 14mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS | |
| Width | 14mm | |
| Minimum Supply Voltage | 3.13V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Thumb-2 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series XMC4000 | ||
Product Type Microcontroller | ||
Package Type PG-LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type LIN, IIS, IIC, CAN, SPI, USIC, USB, USART, UART | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 80kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Number of Programmable I/Os 75 | ||
Length 14mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS | ||
Width 14mm | ||
Minimum Supply Voltage 3.13V | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture Thumb-2 | ||
Infineon Microcontroller, 512kByte Program Memory size, 100 Pin Count - XMC4400F100K512BAXUMA1
Features & Benefits
Applications
What makes this microcontroller suitable for industrial applications?
How does the memory capacity enhance performance in embedded systems?
Are there specific requirements for the power supply?
How can dual CAN channels benefit a design?
Related links
- Infineon XMC4400F100K512BAXUMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin PG-LQFP
- Infineon XMC4400F100F512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin PG-LQFP
- Infineon XMC4400F100F512BAXUMA1 XMC4000 Microcontroller 512kB FLASH, 75-Pin PG-LQFP-100
- Infineon XMC4400F64K512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin LFBGA
- Infineon XMC4400F100K512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin LQFP
- Infineon XMC4400F64F512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 64-Pin TQFP
- Infineon XMC4500F100F1024ACXQMA1 XMC4000 Microcontroller 1.024MB FLASH, 100-Pin LQFP
- Infineon XMC4500F100K1024ACXQSA1 XMC4000 Microcontroller 1.024MB FLASH, 100-Pin LQFP
