Infineon XMC4400F64K512BAXQMA1, 32 bit ARM Cortex M4, XMC4000 Microcontroller, 120 MHz, 512kB FLASH, 100-Pin LFBGA
- RS Stock No.:
- 258-1757
- Mfr. Part No.:
- XMC4400F64K512BAXQMA1
- Manufacturer:
- Infineon
Subtotal (1 tray of 160 units)*
€1,052.16
(exc. VAT)
€1,294.08
(inc. VAT)
- Plus 800 unit(s) shipping from 09 November 2026
Units | Per unit | Per Tray* |
|---|---|---|
| 160 - 160 | €6.576 | €1,052.16 |
| 320 - 320 | €6.25 | €1,000.00 |
| 480 + | €6.174 | €987.84 |
*price indicative
- RS Stock No.:
- 258-1757
- Mfr. Part No.:
- XMC4400F64K512BAXQMA1
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | XMC4000 | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Interface Type | UART, IIS, SPI, LIN, CAN, IIC, USIC, USB, USART | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 80kB | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Number of Programmable I/Os | 75 | |
| Length | 14mm | |
| Height | 1.4mm | |
| Width | 14mm | |
| Minimum Supply Voltage | 3.13V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Instruction Set Architecture | Thumb-2 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series XMC4000 | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Interface Type UART, IIS, SPI, LIN, CAN, IIC, USIC, USB, USART | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 80kB | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Number of Programmable I/Os 75 | ||
Length 14mm | ||
Height 1.4mm | ||
Width 14mm | ||
Minimum Supply Voltage 3.13V | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Instruction Set Architecture Thumb-2 | ||
Automotive Standard No | ||
Infineon Microcontroller, 120MHz Maximum Frequency, 512kByte Program Memory size - XMC4400F64K512BAXQMA1
Features & Benefits
Applications
What is the processing capability of this device?
How does this microcontroller manage data storage?
Can this microcontroller handle high temperatures?
What connectivity options does this microcontroller offer?
Related links
- Infineon XMC4400F64K512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin LFBGA
- Infineon XMC4400F100K512BAXUMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin PG-LQFP
- Infineon XMC4400F100F512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin PG-LQFP
- Infineon XMC4400F100K512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin LQFP
- Infineon XMC4400F64F512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 64-Pin TQFP
- Infineon XMC4400F100F512BAXUMA1 XMC4000 Microcontroller 512kB FLASH, 75-Pin PG-LQFP-100
- Infineon XMC4500E144F1024ACXQSA1 XMC4000 Microcontroller 1024kB FLASH, 144-Pin LFBGA
- NXP MK22FN512VMP12 Kinetis Microcontroller 512kB FLASH, 64-Pin LFBGA
