Infineon, 12 bit ARM Cortex M0+, PSOC™ 4100S Max Microcontroller, 48 MHz, 512kB SRAM, 176-Pin LQFP
- RS Stock No.:
- 260-1090
- Mfr. Part No.:
- CYT2BL8CAAQ0AZEGS
- Manufacturer:
- Infineon
Subtotal (400 units, in trays of 400)*
€4,675.20
(exc. VAT)
€5,750.40
(inc. VAT)
- Shipping from 30 August 2028
Units | Per unit | Per Tray* |
|---|---|---|
| 400 - 400 | €11.688 | €4,675.20 |
| 800 - 800 | €11.384 | €4,553.60 |
| 1200 + | €11.104 | €4,441.60 |
*price indicative
- RS Stock No.:
- 260-1090
- Mfr. Part No.:
- CYT2BL8CAAQ0AZEGS
- Manufacturer:
- Infineon
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Microcontroller | |
| Series | PSOC™ 4100S Max | |
| Package Type | LQFP | |
| Mount Type | Surface Mount | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 12bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Maximum Expanded Memory Size | 384kB | |
| Number of Programmable I/Os | 84 | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Program Memory Type | SRAM | |
| ADCs | 12 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | Thumb | |
| Number of Timers | 8 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Microcontroller | ||
Series PSOC™ 4100S Max | ||
Package Type LQFP | ||
Mount Type Surface Mount | ||
Pin Count 176 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 12bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Maximum Expanded Memory Size 384kB | ||
Number of Programmable I/Os 84 | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Program Memory Type SRAM | ||
ADCs 12 bit | ||
Automotive Standard No | ||
Instruction Set Architecture Thumb | ||
Number of Timers 8 | ||
Related links
- Infineon CYT2BL8CAAQ0AZEGS PSoCTM 4 Microcontroller 512kB SRAM, 176-Pin LQFP
- Infineon PSoCTM 4 Microcontroller 384kB FLASH, 64-Pin TQFP
- Infineon CY8C4149AZI-S595 PSoCTM 4 Microcontroller 384kB FLASH, 64-Pin TQFP
- Infineon PSOC 4 Microcontroller 384kB FLASH, 48-Pin TQFP
- Infineon PSOC 4 Microcontroller 384kB FLASH, 100-Pin TQFP
- STMicroelectronics STM32F407IE Microcontroller 512kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F207IE Microcontroller 512kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F429IE Microcontroller 512kB FLASH, 176-Pin LQFP
