Infineon XMC1100T016F0064ABXUMA1, 32 bit ARM Cortex M0, XMC1000 Microcontroller, 66.4 MHz, 64kB FLASH, 16-Pin TSSOP
- RS Stock No.:
- 165-8058
- Mfr. Part No.:
- XMC1100T016F0064ABXUMA1
- Manufacturer:
- Infineon
Subtotal (1 reel of 3000 units)*
€1,086.00
(exc. VAT)
€1,335.00
(inc. VAT)
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.362 | €1,086.00 |
*price indicative
- RS Stock No.:
- 165-8058
- Mfr. Part No.:
- XMC1100T016F0064ABXUMA1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Series | XMC1000 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 16 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 66.4MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Number of Programmable I/Os | 14 | |
| Height | 1mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Width | 4.4mm | |
| Minimum Supply Voltage | 1.8V | |
| Automotive Standard | No | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | Thumb-2 | |
| ADCs | 6 x 12 bit | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Series XMC1000 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 16 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 66.4MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Number of Programmable I/Os 14 | ||
Height 1mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Width 4.4mm | ||
Minimum Supply Voltage 1.8V | ||
Automotive Standard No | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture Thumb-2 | ||
ADCs 6 x 12 bit | ||
- COO (Country of Origin):
- MY
Infineon Microcontroller, 64kB Program Memory size, 32MHz Maximum Frequency - XMC1100T016F0064ABXUMA1
This power module is a robust solution designed for use with AC motors, boasting a power rating of 250kW. The device operates on a three-phase system and supports line voltages ranging from 380 to 480V AC, while delivering a substantial current rating of 470A. Compactly built, it measures 305mm in width and 357mm in depth, making it suitable for various installation constraints.
Features & Benefits
• High voltage capability with a supply range of 380 to 480V
• Achieves a maximum output frequency of 550Hz for versatile applications
• Exceptional efficiency rating of 0.98, reducing energy loss
• IP20 rating ensures protection against solid objects exceeding 12mm
• Designed for internal Air cooling, ensuring reliable operation
Applications
• Utilised for driving various types of AC motors in industrial
• Suitable for integration into automation systems and machinery control
• Effective in high-power operations requiring precise frequency control
• Ideal for where space constraints necessitate Compact designs
How does this module handle overload situations?
It can manage 110% overload for 57 seconds and up to 150% for 3 seconds, allowing for robust performance during Peak demands.
What type of cooling system does it employ?
This device features an internal Air cooling system, which efficiently maintains optimal operating temperatures.
What type of connections does this module support?
It supports M10 bolt connections on both line and motor ends, accommodating substantial conductor cross-sections for improved power distribution.
Related links
- Infineon XMC1100T016F0064ABXUMA1 XMC1000 Microcontroller 64kB FLASH, 16-Pin TSSOP
- Infineon XMC1302T038X0064ABXUMA1 XMC1000 Microcontroller 64kB FLASH, 38-Pin TSSOP
- Infineon XMC1302Q024X0064ABXUMA1 XMC1000 Microcontroller 64kB FLASH, 24-Pin VQFN
- Infineon XMC1100Q024F0064ABXUMA1 XMC1000 Microcontroller 64kB FLASH, 24-Pin VQFN
- Infineon XMC1302Q024F0064ABXUMA1 XMC1000 Microcontroller 64kB FLASH, 24-Pin VQFN
- Infineon XMC1000 Microcontroller 64kB FLASH, 24-Pin VQFN
- Infineon XMC1404F064X0064AAXUMA1 XMC1000 Microcontroller 64kB FLASH, 64-Pin PG-LQFP-64
- Infineon XMC1302T016X0032ABXUMA1 XMC1000 Microcontroller 32kB FLASH, 16-Pin TSSOP
