STMicroelectronics STM32MP135FAG7, 16 bit ARM Cortex A7, A7 Microcontroller, 1 GHz, 168kB SRAM, 289-Pin TFBGA

Subtotal (1 unit)*

€8.58

(exc. VAT)

€10.55

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€8.58

*price indicative

Packaging Options:
RS Stock No.:
261-5592
Mfr. Part No.:
STM32MP135FAG7
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

A7

Package Type

TFBGA

Mount Type

Surface

Pin Count

289

Device Core

ARM Cortex A7

Data Bus Width

16bit

Program Memory Size

168kB

Interface Type

SAI, IIS, IIC, USB, SPI, SDM, Ethernet, CAN

Maximum Clock Frequency

1GHz

RAM Size

168kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

9mm

Standards/Approvals

RoHS

Height

1.7mm

Number of Programmable I/Os

135

Width

9mm

Minimum Supply Voltage

1.7V

Program Memory Type

SRAM

Number of Timers

5

Instruction Set Architecture

ARM

Automotive Standard

No

ADCs

2 x 12 Bit

COO (Country of Origin):
FR
The STMicroelectronics microcontroller devices are based on the high-performance Arm Cortex-A7 32-bit RISC core operating at up to 1 GHz. It Includes ST state-of-the-art patented technology.

External DDR memory up to 1 Gbyte

Internal temperature sensors

Dual Quad SPI memory interface

Related links