Microchip SAMA7D65-V/4HB ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 343-Pin TFBGA
- RS Stock No.:
- 427-642
- Mfr. Part No.:
- SAMA7D65-V/4HB
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€7.13
(exc. VAT)
€8.77
(inc. VAT)
- Plus 119 unit(s) shipping from 16 November 2026
Units | Per unit |
|---|---|
| 1 + | €7.13 |
*price indicative
- RS Stock No.:
- 427-642
- Mfr. Part No.:
- SAMA7D65-V/4HB
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | SAMA7D6 | |
| Device Core | ARM Cortex A7 | |
| Data Bus Width | 16bit | |
| Instruction Set Architecture | ARM | |
| Maximum Clock Frequency | 1GHz | |
| Interface Type | MMC, MIPI-DSI, SPI, CAN FD, LVDS, RMII, USB, I3C, NAND, Ethernet, RGB 8Bit | |
| Mount Type | Surface | |
| Package Type | TFBGA | |
| Pin Count | 343 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 14mm | |
| Height | 1.2mm | |
| Standards/Approvals | IEEE 802.3az, FIPS PUB 46-3, FIPS PUB 197, IEEE1588, IEEE802.1Qav, FIPS PUB 140-2, FIPS PUB 140-3, AEC-Q100, IEEE802.1AS, FIPS Publications 180-2 | |
| Automotive Standard | AEC-Q100 Grade 2 | |
| Number of Cores | 1 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series SAMA7D6 | ||
Device Core ARM Cortex A7 | ||
Data Bus Width 16bit | ||
Instruction Set Architecture ARM | ||
Maximum Clock Frequency 1GHz | ||
Interface Type MMC, MIPI-DSI, SPI, CAN FD, LVDS, RMII, USB, I3C, NAND, Ethernet, RGB 8Bit | ||
Mount Type Surface | ||
Package Type TFBGA | ||
Pin Count 343 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 14mm | ||
Height 1.2mm | ||
Standards/Approvals IEEE 802.3az, FIPS PUB 46-3, FIPS PUB 197, IEEE1588, IEEE802.1Qav, FIPS PUB 140-2, FIPS PUB 140-3, AEC-Q100, IEEE802.1AS, FIPS Publications 180-2 | ||
Automotive Standard AEC-Q100 Grade 2 | ||
Number of Cores 1 | ||
Related links
- Microchip SAMA7D65-V/4HB-SL3 ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65D1G-V/4UB ARM Cortex A7 Microcontroller SAMA7D6 16 bit ARM 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65-E/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7G54-V/4HB ARM Cortex 1 GHz, 343-Pin TFBGA
- Microchip SAMA7D65T-V/4HB ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip ARM Cortex 1 GHz, 343-Pin TFBGA
- Microchip SAMA7G54T-V/4HB ARM Cortex A7 Microprocessor SAMA7G5 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
- Microchip SAMA7D65T-V/4HB-SL3 ARM Cortex A7 Microprocessor SAMA7D6 32 bit ARM V7-A 1 GHz 343-Pin TFBGA
