Renesas Electronics R5F102AAASP#30, 16 bit RL78, RL78/G12 Microcontroller, 24 MHz, 16kB FLASH, 30-Pin LSSOP
- RS Stock No.:
- 261-5992
- Mfr. Part No.:
- R5F102AAASP#30
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 210 units)*
€192.99
(exc. VAT)
€237.30
(inc. VAT)
In Stock
- 210 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 210 + | €0.919 | €192.99 |
*price indicative
- RS Stock No.:
- 261-5992
- Mfr. Part No.:
- R5F102AAASP#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RL78/G12 | |
| Package Type | LSSOP | |
| Mount Type | Surface | |
| Pin Count | 30 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 26 | |
| Maximum Operating Temperature | 85°C | |
| Length | 9.85mm | |
| Standards/Approvals | RoHS | |
| Height | 1.4mm | |
| Width | 6.1mm | |
| Minimum Supply Voltage | 1.6V | |
| ADCs | 8 x 10 Bit | |
| Instruction Set Architecture | CISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RL78/G12 | ||
Package Type LSSOP | ||
Mount Type Surface | ||
Pin Count 30 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 26 | ||
Maximum Operating Temperature 85°C | ||
Length 9.85mm | ||
Standards/Approvals RoHS | ||
Height 1.4mm | ||
Width 6.1mm | ||
Minimum Supply Voltage 1.6V | ||
ADCs 8 x 10 Bit | ||
Instruction Set Architecture CISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- MY
The Renesas R5F102AAASP#30 is a 16-Bit microcontroller with a speed of 24 has a RL78 CPU core which consist of CISC architecture with 3-stage pipeline.
CPU= RL78 (16-bit)
Max frequency= 24 MHz
Program memory= 16 KB Flash memory
Pin count= 30
Related links
- Renesas Electronics R5F102AAASP#30 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F102AAASP#50 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F102A7GSP#30 RL78/G12 Microcontroller 4kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F1026AASP#35 RL78/G12 Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F1176AGSP#30 RL78/I1D Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F104ACGSP#30 RL78/G14 Microcontroller 32kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F10268ASP#35 RL78/G12 Microcontroller 8kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F10BAGLSP#W5 RL78/F13 Microcontroller 64kB FLASH, 30-Pin LSSOP
