Renesas Electronics R5F1176AGSP#30, 16 bit RL78, RL78/I1D Microcontroller, 24 MHz, 16kB FLASH, 20-Pin LSSOP
- RS Stock No.:
- 261-6015
- Mfr. Part No.:
- R5F1176AGSP#30
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 80 units)*
€89.12
(exc. VAT)
€109.60
(inc. VAT)
- Final 80 unit(s), ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 80 + | €1.114 | €89.12 |
*price indicative
- RS Stock No.:
- 261-6015
- Mfr. Part No.:
- R5F1176AGSP#30
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RL78/I1D | |
| Product Type | Microcontroller | |
| Package Type | LSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 44 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Length | 6.5mm | |
| Width | 4.4mm | |
| Height | 1.4mm | |
| Minimum Supply Voltage | 1.6V | |
| Instruction Set Architecture | CISC | |
| Program Memory Type | FLASH | |
| ADCs | 6 x 12 bit | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RL78/I1D | ||
Product Type Microcontroller | ||
Package Type LSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 44 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Length 6.5mm | ||
Width 4.4mm | ||
Height 1.4mm | ||
Minimum Supply Voltage 1.6V | ||
Instruction Set Architecture CISC | ||
Program Memory Type FLASH | ||
ADCs 6 x 12 bit | ||
Number of Timers 1 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- Renesas Electronics R5F1176AGSP#30 RL78/I1D Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F1026AASP#35 RL78/G12 Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F102AAASP#30 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F102AAASP#50 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F10268ASP#35 RL78/G12 Microcontroller 8kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F1006EASP#30 RL78/G13 Microcontroller 64kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F1054AASP#30 RL78/G11 Microcontroller 16kB FLASH, 16-Pin SSOP
- Renesas Electronics R5F102A7GSP#30 RL78/G12 Microcontroller 4kB FLASH, 30-Pin LSSOP
