Renesas Electronics R5F1054AASP#30, 16 bit RL78, RL78/G11 Microcontroller, 24 MHz, 16kB FLASH, 16-Pin SSOP

Get a bulk buy discount

Add 980 more to save 17%

View bulk pricing options

Subtotal (1 tray of 490 units)*

€463.05

(exc. VAT)

€569.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
490 - 490€0.945€463.05-
980 - 2450€0.781€382.6917%
2940 +€0.737€361.1322%

*price indicative

RS Stock No.:
261-6007
Mfr. Part No.:
R5F1054AASP#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RL78/G11

Package Type

SSOP

Mount Type

Surface

Pin Count

16

Device Core

RL78

Data Bus Width

16bit

Program Memory Size

16kB

DACs

2 x 8 Bit

Maximum Clock Frequency

24MHz

RAM Size

1.5kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

13

Maximum Operating Temperature

85°C

Width

4.6mm

Standards/Approvals

RoHS Compliant

Length

5.15mm

Height

1.55mm

Minimum Supply Voltage

1.6V

Instruction Set Architecture

CISC Harvard

Number of Timers

3

Automotive Standard

No

ADCs

8 x 10 Bit

Program Memory Type

FLASH

COO (Country of Origin):
MY
The Renesas R5F1054AASP#30 microcontroller line-up concept is based on small packages like 10 to 25pin, in small 16KB flash memory and rich analog peripherals such as A/D converters, D/A converters, comparators and PGA and these are configurable as PGA+ADC+VBGR, PGA+CMP, CMP+DAC/VBGR, or PGA+CMP+DAC/VBGR. Using the smart features like DTC and ELC a lot of peripherals can be connected internally to reduce CPU workload and can save overall power consumption. It also supports very low power operation (100 uA @ 1 MHz ) and a high speed 4μs wake up. Available in small 3x3mm² WFLGA , 4x4mm² HWQFN and standard 20pin LSSOP, this MCU line is suitable for sensor application, Lighting/power sources and many small appliances.

CPU= RL78 (16-bit)

Max frequency= 24 MHz

Program memory= 16 KB Flash memory

Pin count= 16

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy