Renesas Electronics R5F11ZBAAFP#30, 16 bit RL78, RL78/G1P Microcontroller, 32 MHz, 16kB FLASH, 32-Pin LQFP
- RS Stock No.:
- 261-6020
- Mfr. Part No.:
- R5F11ZBAAFP#30
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-6020
- Mfr. Part No.:
- R5F11ZBAAFP#30
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RL78/G1P | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | RL78 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.5kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 28 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 2 x 10 Bit | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.7mm | |
| Standards/Approvals | RoHS Compliant | |
| Length | 7mm | |
| Width | 7mm | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 8 x 12 Bit | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RL78 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RL78/G1P | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core RL78 | ||
Data Bus Width 16bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.5kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 28 | ||
Minimum Operating Temperature -40°C | ||
DACs 2 x 10 Bit | ||
Maximum Operating Temperature 85°C | ||
Height 1.7mm | ||
Standards/Approvals RoHS Compliant | ||
Length 7mm | ||
Width 7mm | ||
Minimum Supply Voltage 2.7V | ||
ADCs 8 x 12 Bit | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RL78 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The Renesas R5F11ZBAAFP#30 microcontroller has a 10-bit D/A converters and 12-bit A/D converters. This microcontroller can be applied to a wide variety of applications, such as sensor applications, optical transceivers, and so on.
CPU= RL78 (16-bit)
Max frequency= 32 MHz
Program memory= 16 KB Flash memory
Pin count= 32
Related links
- Renesas Electronics R5F11ZBAAFP#30 RL78/G1P Microcontroller 16kB FLASH, 32-Pin LQFP
- Renesas Electronics R5F1176AGSP#30 RL78/I1D Microcontroller 16kB FLASH, 20-Pin LSSOP
- Renesas Electronics R5F121BCMFP#30 RL78/G16 Microcontroller 32kB FLASH, 32-Pin LQFP
- Renesas Electronics R5F1054AASP#30 RL78/G11 Microcontroller 16kB FLASH, 16-Pin SSOP
- Renesas Electronics R5F100FGAFP#30 RL78/G13 Microcontroller 128kB FLASH, 44-Pin LQFP
- Renesas Electronics R5F102AAASP#30 RL78/G12 Microcontroller 16kB FLASH, 30-Pin LSSOP
- Renesas Electronics R5F100MJAFB#30 RL78/G13 Microcontroller 20kB FLASH, 80-Pin LQFP
- Renesas Electronics R5F104GCAFB#30 RL78/G14 Microcontroller 4kB ROM, 48-Pin LQFP
