Renesas Electronics R5F51136ADFP#3A, 16 bit RX, RX 100 Microcontroller, 32 MHz, 256kB FLASH, 100-Pin LFQFP

Get a bulk buy discount

Add 10 more to save 10%

View bulk pricing options

Subtotal (1 unit)*

€4.40

(exc. VAT)

€5.41

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 40 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9€4.40-
10 - 24€3.9610%
25 - 49€3.8911%
50 - 89€3.8013%
90 +€3.2426%

*price indicative

Packaging Options:
RS Stock No.:
261-6035
Mfr. Part No.:
R5F51136ADFP#3A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX 100

Product Type

Microcontroller

Package Type

LFQFP

Mount Type

Surface Mount

Pin Count

100

Device Core

RX

Data Bus Width

16bit

Program Memory Size

256kB

Maximum Clock Frequency

32MHz

RAM Size

32kB

Maximum Supply Voltage

1.8V

Number of Programmable I/Os

82

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

14.1mm

Width

14mm

Standards/Approvals

RoHS Compliant

Height

1.7mm

Minimum Supply Voltage

3.6V

ADCs

17 x 12 Bit

Program Memory Type

FLASH

Automotive Standard

No

Number of Timers

2

Instruction Set Architecture

CISC Harvard

The Renesas R5F51136ADFP#3A microcontroller has a built-in communications functions such as USB and IrDA, a capacitive touch sensor (CTSU), a segment LCD, and a serial sound interface (SSI). It offers a single-chip solution for industrial and measuring devices that have low current supply capabilities, or for user interfaces for system control in home appliances, healthcare devices, and so on.

CPU= RX (32-bit)

Max frequency= 32 MHz

Program memory= 256 KB Flash memory

Pin count= 100

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy