Renesas Electronics R5F56216BDFP#V0, 32 bit RX, RX621 Microcontroller, 100 MHz, 256kB FLASH, 100-Pin LQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.97

(exc. VAT)

€15.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 124 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.97
10 - 24€10.66
25 - 49€9.71
50 - 99€9.00
100 +€8.76

*price indicative

Packaging Options:
RS Stock No.:
192-8118
Mfr. Part No.:
R5F56216BDFP#V0
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Series

RX621

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

RX

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

100MHz

RAM Size

64kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

DACs

2 x 10 Bit

Number of Programmable I/Os

78

Maximum Operating Temperature

+85°C

Width

14.1mm

Standards/Approvals

No

Length

14.1mm

Height

1.4mm

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

Instruction Set Architecture

CISC Harvard

Automotive Standard

No

ADCs

8 x 10/12 Bit

Number of Timers

4, 16

COO (Country of Origin):
CN
RX621/RX62N Group microcontrollers have 100MHz high-speed operation and enhanced communications functions. They have built-in Ethernet (RX62N only), CAN and two circuits of USB 2.0 host controller. A multifunction timer (MTU2, 2 units), 10bit or 12bit A/D converter, DMA controller and other peripheral functions are incorporated ona single chip. Up to 512 KB flash memory and 96 KB RAM are built in, as well as 32 KB of flash memory for data storage. Packages from 85 to 176 pins are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy