Microchip PIC16F1503T-I/ST, 8 bit 8 Bit MCU, PIC16 Microcontroller, 20 MHz, 2kB FLASH, 14-Pin TSSOP
- RS Stock No.:
- 263-8075
- Mfr. Part No.:
- PIC16F1503T-I/ST
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8075
- Mfr. Part No.:
- PIC16F1503T-I/ST
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | 8 Bit MCU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 2kB | |
| Interface Type | EUSART, I2C, ICD, ICSP, SPI | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Expanded Memory Size | 128bit | |
| Number of Programmable I/Os | 12 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 5 bit | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 2.3V | |
| Number of Timers | 3 | |
| Instruction Set Architecture | 49 Instructions | |
| ADCs | 10 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface Mount | ||
Pin Count 14 | ||
Device Core 8 Bit MCU | ||
Data Bus Width 8bit | ||
Program Memory Size 2kB | ||
Interface Type EUSART, I2C, ICD, ICSP, SPI | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Expanded Memory Size 128bit | ||
Number of Programmable I/Os 12 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 5 bit | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 2.3V | ||
Number of Timers 3 | ||
Instruction Set Architecture 49 Instructions | ||
ADCs 10 Bit | ||
Program Memory Type FLASH | ||
The Microchip PIC16F1503T is a 14 Pin Flash 8 Bit Microcontroller. The PIC16F1503T has 12 I/O Pins 1 Input-only Pin.
Operating Voltage Range 2.3V to 5.5V
Self Programmable under Software Control
Power on Reset
Power up Timer
Programmable Low Power Brown out Reset
Extended Watchdog Timer
Programmable period from 1 ms to 256s
Programmable Code Protection
In Circuit Serial Programming via Two Pins
Enhanced Low Voltage Programming
In Circuit Debug via Two Pins
Related links
- Microchip PIC16F1503T-I/ST PIC16 Microcontroller 2kB FLASH, 14-Pin TSSOP
- Microchip 8 Bit MCU 7kB FLASH, 14-Pin TSSOP
- Microchip 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F18323T-I/ST 8 Bit MCU 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16F1704T-I/ST 8 Bit MCU 7kB FLASH, 14-Pin TSSOP
- Microchip PIC16 Microcontroller 28kB EEPROM 14-Pin TSSOP
- Microchip PIC16 Microcontroller 28kB FLASH, 14-Pin TSSOP
- Microchip PIC16 Microcontroller 14kB FLASH, 14-Pin TSSOP
