Microchip PIC16F1527T-I/PT 8 Bit MCU, PIC16 Microcontroller, 28kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 263-8083
- Mfr. Part No.:
- PIC16F1527T-I/PT
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-8083
- Mfr. Part No.:
- PIC16F1527T-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 28kB | |
| RAM Size | 1536bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 5 bit | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 10 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 28kB | ||
RAM Size 1536bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 5 bit | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 10 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
The Microchip PIC16F1527T is a 64-Pin Flash Microcontrollers with XLP Technology.
Enhanced Mid range Core with 49 Instruction 16 Stack Levels
Flash Program Memory with self read or write capability
128 B of Non volatile Data Storage
Internal 16MHz oscillator
2 times MI2C, SPI, EUSART
Ten CCP Module
30 Channel 10 bit ADC with Voltage Reference
25mA Source or Sink current I/O
Six 8 bit Timers TMR0 2 4 6 8 10
Three 16 bit Timer TMR 1 3 5
Extended Watchdog Timer
Enhanced Power On and Off Reset
Programmable Ultra Low Power Brown Out Reset
In Circuit Serial Programming
In Circuit Debug
Related links
- Microchip PIC16F1527T-I/PT 8 Bit MCU 28kB FLASH, 64-Pin TQFP
- Microchip PIC16F1526T-I/PT 8 Bit MCU 14kB FLASH, 64-Pin TQFP
- Microchip 8 Bit MCU 14kB FLASH, 64-Pin TQFP
- Microchip PIC16F15276-I/PT PIC16 Microcontroller 28kB FLASH, 40-Pin TQFP
- Microchip PIC16F17176-I/PT PIC16 Microcontroller 28kB FLASH, 44-Pin TQFP
- Microchip PIC16 Microcontroller 28kB FLASH, 40-Pin TQFP
- Microchip PIC16F1947-I/PT PIC16F Microcontroller 28kB FLASH, 64-Pin TQFP
- Microchip PIC16LF1947-I/PT PIC16F Microcontroller 28kB FLASH, 64-Pin TQFP
