Microchip PIC16F1527T-I/PT 8 Bit MCU, PIC16 Microcontroller, 28kB FLASH, 64-Pin TQFP

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
263-8084
Mfr. Part No.:
PIC16F1527T-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

TQFP

Mount Type

Surface

Pin Count

64

Device Core

8 Bit MCU

Program Memory Size

28kB

RAM Size

1536bit

Maximum Supply Voltage

5.5V

DACs

5 bit

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Automotive Standard

No

Program Memory Type

FLASH

ADCs

10 bit

Instruction Set Architecture

MCU

The Microchip PIC16F1527T is a 64-Pin Flash Microcontrollers with XLP Technology.

Enhanced Mid range Core with 49 Instruction 16 Stack Levels

Flash Program Memory with self read or write capability

128 B of Non volatile Data Storage

Internal 16MHz oscillator

2 times MI2C, SPI, EUSART

Ten CCP Module

30 Channel 10 bit ADC with Voltage Reference

25mA Source or Sink current I/O

Six 8 bit Timers TMR0 2 4 6 8 10

Three 16 bit Timer TMR 1 3 5

Extended Watchdog Timer

Enhanced Power On and Off Reset

Programmable Ultra Low Power Brown Out Reset

In Circuit Serial Programming

In Circuit Debug

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy