Microchip 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 263-8081
- Mfr. Part No.:
- PIC16F1526T-I/PT
- Manufacturer:
- Microchip
Subtotal (1 reel of 1200 units)*
€2,506.80
(exc. VAT)
€3,082.80
(inc. VAT)
Last RS stock
- Final 1,200 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 1200 + | €2.089 | €2,506.80 |
*price indicative
- RS Stock No.:
- 263-8081
- Mfr. Part No.:
- PIC16F1526T-I/PT
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 14kB | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 5 bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 10 bit | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 14kB | ||
RAM Size 768bit | ||
Maximum Supply Voltage 5.5V | ||
DACs 5 bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 10 bit | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Microchip PIC16F1526T is a 64 Pin Flash Microcontrollers with XLP Technology.
Operating Voltage Range 2.3V to 5.5V
Self Programmable under Software Control
Power on Reset
Power up Timer
Programmable Low Power Brown Out Reset
Extended Watch Dog Timer Programmable period from 1 ms to 256s
Programmable Code Protection
In Circuit Serial Programming via two pins
In Circuit Debug via Two Pins
Enhanced Low Voltage Programming
Power Saving Sleep mode
Related links
- Microchip PIC16F1526T-I/PT 8 Bit MCU 14kB FLASH, 64-Pin TQFP
- Microchip 8 Bit MCU 14kB FLASH, 48-Pin TQFP
- Microchip 8 Bit MCU 14kB FLASH, 36-Pin TQFP
- Microchip 8 Bit MCU 28kB FLASH, 64-Pin TQFP
- Microchip PIC16F15375-I/PT 8 Bit MCU 14kB FLASH, 48-Pin TQFP
- Microchip PIC16F1937-E/PT 8 Bit MCU 14kB FLASH, 36-Pin TQFP
- Microchip PIC16F Microcontroller 14kB FLASH, 64-Pin TQFP
- Microchip PIC16F1527T-I/PT 8 Bit MCU 28kB FLASH, 64-Pin TQFP
