Microchip 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 20-Pin SOIC

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
263-8104
Mfr. Part No.:
PIC16F1709T-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SOIC

Mount Type

Surface

Pin Count

20

Device Core

8 Bit MCU

Program Memory Size

14kB

RAM Size

1bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

Program Memory Type

FLASH

The Microchip PIC16F1709 combines Intelligent Analog integration with low cost and extreme low power to suit a variety of general purpose applications. This microcontroller delivers on chip Op Amps, Core Independent Peripherals CLC, COG and Zero Cross Detect and Peripheral Pin Select, providing for increased design flexibility.

7 KB Flash Program Memory

512 Bytes Data SRAM

128 B of Non volatile Data Storage

12 I/O Pins

Four 8 bit Timers or One 16-bit Timer

2times High Speed Comparators

2times Op Amps

8 ch times 10-bit ADC

One 8 bit DAC

Zero Cross Detect

2times CCP or 2times PWM

1 COG

1 EUSART

1 I2C/SPI

3times CLC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy