Microchip PIC16F1709T-I/SO 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 20-Pin SOIC
- RS Stock No.:
- 263-8105
- Mfr. Part No.:
- PIC16F1709T-I/SO
- Manufacturer:
- Microchip
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€8.16
(exc. VAT)
€10.04
(inc. VAT)
Last RS stock
- Final 1,470 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | €1.632 | €8.16 |
| 50 - 95 | €1.49 | €7.45 |
| 100 - 245 | €1.444 | €7.22 |
| 250 - 495 | €1.416 | €7.08 |
| 500 + | €1.388 | €6.94 |
*price indicative
- RS Stock No.:
- 263-8105
- Mfr. Part No.:
- PIC16F1709T-I/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | 8 Bit MCU | |
| Program Memory Size | 14kB | |
| RAM Size | 1bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core 8 Bit MCU | ||
Program Memory Size 14kB | ||
RAM Size 1bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Automotive Standard No | ||
The Microchip PIC16F1709 combines Intelligent Analog integration with low cost and extreme low power to suit a variety of general purpose applications. This microcontroller delivers on chip Op Amps, Core Independent Peripherals CLC, COG and Zero Cross Detect and Peripheral Pin Select, providing for increased design flexibility.
7 KB Flash Program Memory
512 Bytes Data SRAM
128 B of Non volatile Data Storage
12 I/O Pins
Four 8 bit Timers or One 16-bit Timer
2times High Speed Comparators
2times Op Amps
8 ch times 10-bit ADC
One 8 bit DAC
Zero Cross Detect
2times CCP or 2times PWM
1 COG
1 EUSART
1 I2C/SPI
3times CLC
Related links
- Microchip PIC16F1709T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip 8 Bit MCU 14kB FLASH, 20-Pin SOIC
- Microchip PIC16F1509T-I/SS 8 Bit MCU 14kB FLASH, 20-Pin SSOP
- Microchip PIC16F1936T-I/SO 8 Bit MCU 14kB FLASH, 25-Pin SOIC
- Microchip PIC16F1829T-I/SO 8 Bit MCU 14kB FLASH, 10-Pin SOIC
- Microchip PIC16F15355-I/MV 8 Bit MCU 14kB FLASH, 28-Pin UQFN
- Microchip 8 Bit MCU 14kB FLASH, 64-Pin TQFP
- Microchip PIC16F1717-I/P 8 Bit MCU 14kB FLASH, 28-Pin PDIP
