Microchip PIC16F1829T-I/SS 8 Bit MCU, PIC16 Microcontroller, 14kB FLASH, 10-Pin SSOP

Subtotal (1 reel of 1600 units)*

€2,841.60

(exc. VAT)

€3,494.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1600 +€1.776€2,841.60

*price indicative

RS Stock No.:
263-8126
Mfr. Part No.:
PIC16F1829T-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

10

Device Core

8 Bit MCU

Program Memory Size

14kB

RAM Size

1bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

8 bit

Instruction Set Architecture

MCU

The Microchip PIC16F1829 is a 20 Pin Flash Microcontrollers with XLP Technology. It has up to 1024 bytes Linear Data Memory Addressing

Enhanced Mid range Core with 49 Instruction 16 Stack Levels

Flash Program Memory with self read and write capability

Internal 32MHz oscillator

Integrated Capacitive mTouch Sensing Module

Data Signal Modulator for generation of custom bit streams

CVREF can be used as 5 bit DAC

MI2C, SPI, EUSART with auto baud

2 ECCP & 2 CCP Enhanced and Capture Compare PWM

Comparators with selectable Voltage Reference

12 Channel 10b ADC with Voltage Reference

25mA Source and Sink current I/O

Four 8 bit Timers TMR0 TMR2 TMR4 TMR6

One 16 bit Timer TMR1

Extended Watchdog Timer

Enhanced Power On and Off Reset

Brown Out Reset

In Circuit Serial Programming

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy