Renesas Electronics R5F52305ADFP#30, 32 bit RXv2, RX230 Microcontroller, 54 MHz, 128kB FLASH, 100-Pin LFQFP

Get a bulk buy discount

Add 180 more to save 17%

View bulk pricing options

Subtotal (1 tray of 90 units)*

€272.34

(exc. VAT)

€334.98

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 90 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
90 - 90€3.026€272.34-
180 - 450€2.496€224.6417%
540 - 990€2.23€200.7026%
1080 - 2430€2.172€195.4828%
2520 +€2.118€190.6230%

*price indicative

RS Stock No.:
264-7068
Mfr. Part No.:
R5F52305ADFP#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX230

Package Type

LFQFP

Mount Type

Surface

Pin Count

100

Device Core

RXv2

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

54MHz

RAM Size

32kB

Maximum Supply Voltage

5.5V

DACs

2 x 12 Bit

Number of Programmable I/Os

47

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

1.7mm

Length

14mm

Standards/Approvals

RoHS Compliant

Width

14mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

CISC Harvard

ADCs

24 x 12 Bit

Program Memory Type

FLASH

COO (Country of Origin):
CN
The Renesas RX230 MCU implements the industry's top level communication security and encryption functions. It is equipped with as capacitive touch sensor capabilities that combine high sensitivity with a high level of noise tolerance, as well as SD host interface, USB, and CAN communication functionality. These products are suitable for applications in industrial, home appliance, healthcare, smart meter, IoT, and other fields.

High performance

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy