Renesas Electronics R5F572MNDDFC#30, 32 bit RXv3 core, RX72M Microcontroller, 240 MHz, 4.096MB FLASH, 176-Pin LFQFP
- RS Stock No.:
- 264-7090
- Mfr. Part No.:
- R5F572MNDDFC#30
- Manufacturer:
- Renesas Electronics
Subtotal (1 tray of 40 units)*
€711.36
(exc. VAT)
€874.96
(inc. VAT)
- Shipping from 06 April 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 40 - 80 | €17.784 | €711.36 |
| 120 - 240 | €15.899 | €635.96 |
| 280 - 480 | €15.17 | €606.80 |
| 520 + | €14.441 | €577.64 |
*price indicative
- RS Stock No.:
- 264-7090
- Mfr. Part No.:
- R5F572MNDDFC#30
- Manufacturer:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX72M | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | RXv3 core | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4.096MB | |
| Maximum Clock Frequency | 240MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 136 | |
| DACs | 12 bit | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Length | 24mm | |
| Width | 24mm | |
| Height | 1.7mm | |
| Minimum Supply Voltage | 2.7V | |
| Automotive Standard | No | |
| ADCs | 29 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RXv3 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX72M | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core RXv3 core | ||
Data Bus Width 32bit | ||
Program Memory Size 4.096MB | ||
Maximum Clock Frequency 240MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 136 | ||
DACs 12 bit | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Length 24mm | ||
Width 24mm | ||
Height 1.7mm | ||
Minimum Supply Voltage 2.7V | ||
Automotive Standard No | ||
ADCs 29 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RXv3 | ||
- COO (Country of Origin):
- JP
Related links
- Renesas Electronics R5F572MNDDFC#30 RX72M Microcontroller 4.096MB FLASH, 176-Pin LFQFP
- Renesas Electronics R5F572MNDDBG#20 RX72M Microcontroller 4.096MB FLASH, 176-Pin LFBGA
- Renesas Electronics R5F572MNDDBD#20 RX72M Microcontroller 4.096MB FLASH, 224-Pin LFBGA
- Renesas Electronics R5F572NNDDFC#30 RX72N Microcontroller 4.096MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F572MNHDFC#30 RX72M Microcontroller 4096kB FLASH, 176-Pin LFQFP
- Renesas Electronics R5F572NNDDFP#30 RX72N Microcontroller 4.096MB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F566NNDDFC#30 RX66N Microcontroller 4.096MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F566NNDDFB#30 RX66N Microcontroller 4.096MB FLASH, 144-Pin LFQFP
