Renesas Electronics R5F572MNDDBG#20, 32 bit RXv3 core, RX72M Microcontroller, 240 MHz, 4.096MB FLASH, 176-Pin LFBGA
- RS Stock No.:
- 264-7088
- Mfr. Part No.:
- R5F572MNDDBG#20
- Manufacturer:
- Renesas Electronics
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-7088
- Mfr. Part No.:
- R5F572MNDDBG#20
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | RX72M | |
| Package Type | LFBGA | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | RXv3 core | |
| Data Bus Width | 32bit | |
| Program Memory Size | 4.096MB | |
| Maximum Clock Frequency | 240MHz | |
| RAM Size | 1MB | |
| Maximum Supply Voltage | 3.6V | |
| DACs | 12 bit | |
| Number of Programmable I/Os | 136 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 13mm | |
| Height | 1.4mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 13mm | |
| Minimum Supply Voltage | 2.7V | |
| Program Memory Type | FLASH | |
| ADCs | 29 bit | |
| Instruction Set Architecture | RXv3 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series RX72M | ||
Package Type LFBGA | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core RXv3 core | ||
Data Bus Width 32bit | ||
Program Memory Size 4.096MB | ||
Maximum Clock Frequency 240MHz | ||
RAM Size 1MB | ||
Maximum Supply Voltage 3.6V | ||
DACs 12 bit | ||
Number of Programmable I/Os 136 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 13mm | ||
Height 1.4mm | ||
Standards/Approvals RoHS Compliant | ||
Width 13mm | ||
Minimum Supply Voltage 2.7V | ||
Program Memory Type FLASH | ||
ADCs 29 bit | ||
Instruction Set Architecture RXv3 | ||
Automotive Standard No | ||
The Renesas RX72M MCU is operating at 240 MHz with RX's 3rd generation CPU core "RXv3 core". Double-precision floating-point processing instructions can significantly improve processing power. It incorporates an Ether CAT slave controller and realizes a system configuration that requires a dedicated controller on a single chip, contributing to a reduction in the number of parts and space saving.
High performance
Low power consumption
Related links
- Renesas Electronics R5F572MNDDBG#20 RX72M Microcontroller 4.096MB FLASH, 176-Pin LFBGA
- Renesas Electronics R5F572MNDDBD#20 RX72M Microcontroller 4.096MB FLASH, 224-Pin LFBGA
- Renesas Electronics R5F572MNDDFC#30 RX72M Microcontroller 4.096MB FLASH, 176-Pin LFQFP
- Renesas Electronics R5F572NNDDFC#30 RX72N Microcontroller 4.096MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F572MNHDFC#30 RX72M Microcontroller 4096kB FLASH, 176-Pin LFQFP
- Renesas Electronics R5F566NNDDBD#20 RX66N Microcontroller 4.096MB FLASH, 224-Pin LFBGA
- Renesas Electronics R5F566NNDDFC#30 RX66N Microcontroller 4.096MB FLASH, 176-Pin LQFP
- Renesas Electronics R5F572NNDDFP#30 RX72N Microcontroller 4.096MB FLASH, 100-Pin LFQFP
