Renesas Electronics R5F572NNDDFC#30, 32 bit RXv3 core, RX72N Microcontroller, 240 MHz, 4.096MB FLASH, 176-Pin LQFP

Get a bulk buy discount

Add 120 more to save 10%

View bulk pricing options

Subtotal (1 tray of 40 units)*

€647.04

(exc. VAT)

€795.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 06 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
40 - 80€16.176€647.04-
120 - 240€14.462€578.4810%
280 - 480€13.782€551.2814%
520 - 960€13.169€526.7618%
1000 +€12.84€513.6020%

*price indicative

RS Stock No.:
264-7092
Mfr. Part No.:
R5F572NNDDFC#30
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Product Type

Microcontroller

Series

RX72N

Package Type

LQFP

Mount Type

Surface

Pin Count

176

Device Core

RXv3 core

Data Bus Width

32bit

Program Memory Size

4.096MB

Maximum Clock Frequency

240MHz

RAM Size

1MB

Maximum Supply Voltage

3.6V

Number of Programmable I/Os

137

Minimum Operating Temperature

-40°C

DACs

12 bit

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Minimum Supply Voltage

2.7V

ADCs

12 bit

Program Memory Type

FLASH

Automotive Standard

No

Instruction Set Architecture

RXv3

COO (Country of Origin):
JP
The Renesas RX72N MCU is equipped with the third-generation RX CPU core, the RXv3 core, and these high-performance products operate at 240MHz. Real-time control and networking of equipment are realized with a single chip with 4MB flash memory capable of read operations at 120MHz, 1MB of SRAM and 182 general-purpose I/O ports.

High performance

Low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy