Microchip PIC16F76-E/SS PIC, PIC16 Microcontroller, 14kB FLASH, 28-Pin SSOP

Subtotal (1 tube of 47 units)*

€276.92

(exc. VAT)

€340.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
47 +€5.892€276.92

*price indicative

RS Stock No.:
264-7994
Mfr. Part No.:
PIC16F76-E/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC16

Product Type

Microcontroller

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Program Memory Size

14kB

RAM Size

368bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

22

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

8 bit

Automotive Standard

No

Program Memory Type

FLASH

Instruction Set Architecture

MCU

The Microchip PIC series 8bit MCU has 14 KB flash memory, 368B RAM, 22 I/O ports and 28 pins. It has an operating frequency of 20 MHz DC and it's operating temperature ranges between -40°C to +125°C (Extended).

Only 35 single word instructions to learn

All single cycle instructions except for program branches which are two-cycle

Eight level deep hardware stack

Direct, Indirect and Relative Addressing modes

Processor read access to program memory

Power-on Reset (POR)

Power-up Timer (PWRT) and oscillator start-up timer (OST)

Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy