Microchip PIC, PIC16 Microcontroller, 14kB FLASH, 28-Pin QFN
- RS Stock No.:
- 264-8038
- Mfr. Part No.:
- PIC16LF767-I/ML
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8038
- Mfr. Part No.:
- PIC16LF767-I/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 14kB | |
| RAM Size | 368bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| ADCs | 8 bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 14kB | ||
RAM Size 368bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
ADCs 8 bit | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit MCU with nanoWatt technology has 14 KB flash memory, 368B RAM, 25 I/O ports and 28 pins. It's operating temperature ranging between -40°C to +85°C (Industrial).
3 PWM 10-bit
Programmable Low Current LVD
Three power managed modes
Three oscillator crystal modes
Three capture, compare, PWM modules
Dual analog comparators
Multiple oscillator options
Fail-Safe clock monitor
Two-speed start-up
Power-saving sleep mode
Related links
- Microchip PIC16LF767-I/ML PIC 14kB FLASH, 28-Pin QFN
- Microchip PIC 7kB FLASH, 16-Pin QFN
- Microchip PIC16F18045-I/ML PIC16 Microcontroller 14kB FLASH, 20-Pin QFN
- Microchip PIC 14kB FLASH, 44-Pin TQFP
- Microchip PIC16F887-E/ML PIC 14kB FLASH, 40-Pin QFN
- Microchip PIC16F Microcontroller 14kB FLASH, 28-Pin QFN
- Microchip PIC16F1459-I/ML 8 Bit MCU 14kB FLASH, 44-Pin QFN
- Microchip PIC16LF1933T-I/ML PIC 7kB FLASH, 28-Pin QFN
