Microchip PIC16LF1512T-I/SS, 8 bit PIC, PIC16 Microcontroller, 16 MHz, 3.5kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 264-8011
- Mfr. Part No.:
- PIC16LF1512T-I/SS
- Manufacturer:
- Microchip
Subtotal (1 reel of 2100 units)*
€2,872.80
(exc. VAT)
€3,534.30
(inc. VAT)
- Shipping from 15 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 2100 + | €1.368 | €2,872.80 |
*price indicative
- RS Stock No.:
- 264-8011
- Mfr. Part No.:
- PIC16LF1512T-I/SS
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 25 | |
| Maximum Expanded Memory Size | 3.5kB | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | MCU | |
| Number of Timers | 2 | |
| ADCs | 8 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 25 | ||
Maximum Expanded Memory Size 3.5kB | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture MCU | ||
Number of Timers 2 | ||
ADCs 8 bit | ||
Related links
- Microchip PIC16LF1512T-I/SS PIC16 Microcontroller 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16F722A-I/SS PIC Microcontroller 3.5kB FLASH, 28-Pin SOP
- Microchip PIC16LF870-I/SS PIC 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16LF722A-I/SS PIC16LF Microcontroller 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16F1507T-I/SS PIC16 Microcontroller 3.5kB FLASH, 20-Pin SSOP
- Microchip PIC16LF Microcontroller 3.5kB FLASH, 28-Pin SSOP
- Microchip PIC16F18055-I/SS PIC16 Microcontroller 14kB FLASH, 28-Pin SSOP
- Microchip PIC16F15256-I/SS PIC16 Microcontroller 28kB FLASH, 28-Pin SSOP
