Microchip PIC16LF1823T-I/SL PIC, PIC16 Microcontroller, 3.5kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 264-8018
- Mfr. Part No.:
- PIC16LF1823T-I/SL
- Manufacturer:
- Microchip
Subtotal (1 reel of 2600 units)*
€2,935.40
(exc. VAT)
€3,611.40
(inc. VAT)
Temporarily out of stock
- Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2600 + | €1.129 | €2,935.40 |
*price indicative
- RS Stock No.:
- 264-8018
- Mfr. Part No.:
- PIC16LF1823T-I/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Program Memory Size | 3.5kB | |
| RAM Size | 128bit | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Program Memory Size 3.5kB | ||
RAM Size 128bit | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
The Microchip PIC series 8bit MCU has 3.5 KB flash memory, 128B RAM, 32MHz internal oscillator, 12 I/O ports and 14 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
Only 49 instructions to learn
All single cycle instructions except branches
16 level deep hardware stack with optional overflow/underflow reset
Direct, Indirect and Relative Addressing modes
Power-on Reset (POR)
Extended Watchdog Timer (WDT)
Programmable code protection
Power saving SLEEP mode
Self-Programmable under software control
In-Circuit Serial Programming (ICSP) via two pins
Related links
- Microchip PIC16LF1823T-I/SL PIC 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F18323T-I/SL PIC16 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F1503T-I/SL PIC16 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F616-E/SL PIC 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC 3.5kB FLASH, 14-Pin TSSOP
- Microchip PIC16 Microcontroller 14kB FLASH, 14-Pin SOIC
