Microchip PIC16LF1824T-I/SL PIC, PIC16 Microcontroller, 7kB FLASH, 14-Pin SOIC
- RS Stock No.:
- 264-8022
- Mfr. Part No.:
- PIC16LF1824T-I/SL
- Manufacturer:
- Microchip
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 264-8022
- Mfr. Part No.:
- PIC16LF1824T-I/SL
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16 | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Program Memory Size | 7kB | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Instruction Set Architecture | MCU | |
| ADCs | 8 bit | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16 | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 14 | ||
Device Core PIC | ||
Program Memory Size 7kB | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Instruction Set Architecture MCU | ||
ADCs 8 bit | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
The Microchip PIC series 8bit MCU has 7 KB flash memory, 256B RAM, 32MHz internal oscillator, 12 I/O ports and 14 pins. It's operating voltage ranges between 1.8V to 3.6V and operating temperature ranges between -40°C to +85°C (Industrial).
Only 49 instructions to learn
All single cycle instructions except except branches
16 level deep hardware stack with optional overflow/underflow reset
Direct, Indirect and Relative Addressing modes
Power-on Reset (POR)
Extended Watchdog Timer (WDT)
Programmable code protection
Power saving SLEEP mode
Self-Programmable under software control
In-Circuit Serial Programming (ICSP) via two pins
31 kHz Low-Power Internal Oscillator
Related links
- Microchip PIC 7kB FLASH, 14-Pin SOIC
- Microchip PIC16LF1503T-I/SL PIC 20 MHz FLASH, 14-Pin SOIC
- Microchip PIC16LF1823T-I/SL PIC 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F18323T-I/SL PIC16 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F1503T-I/SL PIC16 Microcontroller 3.5kB FLASH, 14-Pin SOIC
- Microchip PIC16F688T-I/SL PIC16F Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F13124-I/SL PIC16 Microcontroller 7kB FLASH, 14-Pin SOIC
- Microchip PIC16F15223-I/SL PIC16 Microcontroller 7kB FLASH, 14-Pin SOIC
