Microchip PIC16LF18313-I/P PIC, PIC16 Microcontroller, 3.5kB FLASH, 8-Pin PDIP

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 60 units)*

€62.70

(exc. VAT)

€77.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
60 - 60€1.045€62.70
120 +€1.025€61.50

*price indicative

RS Stock No.:
264-8027
Mfr. Part No.:
PIC16LF18313-I/P
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

PDIP

Mount Type

Through Hole

Pin Count

8

Device Core

PIC

Program Memory Size

3.5kB

RAM Size

256bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

The Microchip PIC series 8bit MCU has 3.5 KB flash memory,256B RAM, 256 EEPROM, 6 I/O ports and 8 pins. It's operating voltage ranges between 1.8V to 3.6V and operating temperature ranges between -40°C to +85°C (Industrial).

Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels

Flash program memory with self read/write capability

IDLE and DOZE low power modes

Peripheral Module Disable (PMD)

Peripheral Pin Select (PPS)

2x 10-bit PWMs

2x Capture, Compare, PWM (CCP)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy