Microchip, 8 bit PIC, PIC16 Microcontroller, 32 MHz, 28kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 912-5329
- Mfr. Part No.:
- PIC16F1779-I/P
- Manufacturer:
- Microchip
Add 10 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€7.18
(exc. VAT)
€8.84
(inc. VAT)
- Plus 6 unit(s) shipping from 09 November 2026
- Plus 18 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | €3.59 | €7.18 | - |
| 10 - 22 | €3.36 | €6.72 | 6% |
| 24 - 98 | €3.18 | €6.36 | 11% |
| 100 + | €3.07 | €6.14 | 14% |
*price indicative
- RS Stock No.:
- 912-5329
- Mfr. Part No.:
- PIC16F1779-I/P
- Manufacturer:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16 | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 36 | |
| Analogue Comparators | 8 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 53.09mm | |
| Width | 14.73mm | |
| Standards/Approvals | No | |
| Height | 4.83mm | |
| Minimum Supply Voltage | 2.3V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 28 x 10 Bit | |
| Number of Timers | 8 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16 | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 36 | ||
Analogue Comparators 8 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 53.09mm | ||
Width 14.73mm | ||
Standards/Approvals No | ||
Height 4.83mm | ||
Minimum Supply Voltage 2.3V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 28 x 10 Bit | ||
Number of Timers 8 | ||
Instruction Set Architecture RISC | ||
PIC16F1773/1776/1777/1778/1779 8-Bit Microcontrollers
Microcontroller Features
Analogue Peripherals
Digital Peripherals
Related links
- Microchip PIC16F1779-I/P PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F17576-I/P PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F15276-I/P PIC16 Microcontroller 28kB FLASH, 40-Pin PDIP
- Microchip PIC16F18346-I/P PIC16 Microcontroller 28kB FLASH, 20-Pin PDIP
- Microchip PIC16F18326-I/P PIC16 Microcontroller 28kB FLASH, 14-Pin PDIP
- Microchip PIC16 Microcontroller 28kB FLASH, 40-Pin QFN
- Microchip PIC16 Microcontroller 28kB FLASH, 40-Pin TQFP
