Microchip PIC16LF870-I/SS PIC, PIC16 Microcontroller, 3.5kB FLASH, 28-Pin SSOP

Subtotal (1 tube of 47 units)*

€185.56

(exc. VAT)

€228.23

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
47 +€3.948€185.56

*price indicative

RS Stock No.:
264-8040
Mfr. Part No.:
PIC16LF870-I/SS
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC16

Package Type

SSOP

Mount Type

Surface

Pin Count

28

Device Core

PIC

Program Memory Size

3.5kB

RAM Size

128bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

22

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

Program Memory Type

FLASH

The Microchip PIC series 8bit MCU has 3.5 KB flash memory, 128B RAM, 22 I/O ports and 28 pins with supply voltage ranging between 2V-5.5V. It's operating temperature ranging between -40°C to +85°C (Industrial).

Only 35 single word instructions to learn

All single cycle instructions except for program branches which are two-cycle

Eight level deep hardware stack

Direct, Indirect and Relative Addressing modes

Power-on Reset (POR)

Power-up Timer (PWRT) and oscillator start-up timer (OST)

Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation

Programmable code protection

Power saving SLEEP mode

Selectable oscillator options

Low power, high speed CMOS FLASH/EEPROM technology

Fully static design

In-Circuit Serial Programming(ICSP) via two pins

Processor read/write access to program memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy