Microchip PIC18F2410-I/SP PIC, PIC18 Microcontroller, 16kB FLASH, 28-Pin SPDIP

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€4.91

(exc. VAT)

€6.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 66 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€4.91-
5 +€4.802%

*price indicative

Packaging Options:
RS Stock No.:
264-8052
Mfr. Part No.:
PIC18F2410-I/SP
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

SPDIP

Mount Type

Through Hole

Pin Count

28

Device Core

PIC

Program Memory Size

16kB

RAM Size

768bit

Maximum Supply Voltage

5.5V

Analogue Comparators

2

Number of Programmable I/Os

25

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Instruction Set Architecture

MCU

Automotive Standard

No

ADCs

8 bit

Program Memory Type

FLASH

The Microchip PIC series 8bit MCU with nanoWatt technology has 16 KB flash memory, 768B RAM, 25 I/O ports and 28 pins. It has 40MHz DC operating frequency and operating temperature ranging between -40°C to +85°C (Industrial).

Up to 10 MIPS performance

C compiler optimized RISC architecture

8 x 8 single cycle hardware multiply

Internal oscillator support 31 kHz to 8 MHz

Fail-safe clock monitor – allows safe shutdown if clock fails

Watchdog Timer with separate RC oscillator

Wide operating Voltage range between 2.0V to 5.5V

Run, Idle and Sleep modes

Idle mode currents down to 5.8uA typical

Sleep mode currents down to 0.1uA typical

10-bit ADC, 10 channels, 100K samples per second

Programmable Low Voltage Detection Module

Programmable Brown-out Reset module

Two Analog comparators with input multiplexing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy