Microchip PIC18F24K20T-I/ML PIC, PIC18 Microcontroller, 16kB FLASH, 28-Pin QFN

Subtotal (1 reel of 1600 units)*

€3,724.80

(exc. VAT)

€4,580.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
1600 +€2.328€3,724.80

*price indicative

RS Stock No.:
264-8057
Mfr. Part No.:
PIC18F24K20T-I/ML
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

PIC18

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

28

Device Core

PIC

Program Memory Size

16kB

RAM Size

768bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Number of Programmable I/Os

25

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

Program Memory Type

FLASH

The Microchip PIC series 8bit MCU with XLP technology has 16 KB flash memory, 768B RAM, 256B EEPROM, 25 I/O ports and 28 pins. It has 64MHz DC operating frequency and it's operating temperature ranges between -40°C to +85°C (Industrial).

Optional extended instruction set designed to optimize re-entrant code

Up to 16 MIPS operation

16-bit wide instructions, 8-bit wide data path

Priority levels for interrupts

31-level, software accessible hardware stack

8 x 8 single-cycle hardware multiplier

Factory calibrated to ± 1%

Software selectable frequencies range of 31 kHz to 16 MHz

64 MHz performance available using PLL

Four crystal modes up to 64 MHz

Two external clock modes up to 64 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy