Microchip, 8 bit PIC, PIC18 Microcontroller, 40 MHz, 16384bit FLASH, 28-Pin SOIC
- RS Stock No.:
- 264-8053
- Mfr. Part No.:
- PIC18F2431-E/SO
- Manufacturer:
- Microchip
Subtotal (1 tube of 27 units)*
€136.46
(exc. VAT)
€167.83
(inc. VAT)
Last RS stock
- Final 27 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 27 + | €5.054 | €136.46 |
*price indicative
- RS Stock No.:
- 264-8053
- Mfr. Part No.:
- PIC18F2431-E/SO
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18 | |
| Package Type | SOIC | |
| Mount Type | Surface Mount | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | USART, SSP | |
| Program Memory Size | 16384bit | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 768bit | |
| Maximum Supply Voltage | 5.5V | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Microchip received ISO/TS-16949:2002 certification, RoHS | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | 75 Instructions | |
| ADCs | 9 x 10 Bit | |
| Number of Timers | 4 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18 | ||
Package Type SOIC | ||
Mount Type Surface Mount | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type USART, SSP | ||
Program Memory Size 16384bit | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 768bit | ||
Maximum Supply Voltage 5.5V | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Microchip received ISO/TS-16949:2002 certification, RoHS | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture 75 Instructions | ||
ADCs 9 x 10 Bit | ||
Number of Timers 4 | ||
The Microchip PIC series 8bit MCU with nanoWatt technology has 16 KB flash memory, 768B RAM, 24 I/O ports and 28 pins. It has 40MHz DC operating frequency and operating temperature ranging between -40°C to +125°C (Extended).
Power control PWM module (8 channels)
Motion Feedback Module w/ Quadrature Encoder Interface
200Ksps ADC module
8MHz internal oscillator
Four Crystal modes up to 40 MHz
Fail-safe clock monitor
Three power managed modes
Three external interrupts
100,000 erase/write cycle enhanced flash program memory, (typical)
1,000,000 erase/write cycle data EEPROM memory, (typical)
Related links
- Microchip PIC18F2431-E/SO PIC18 Microcontroller 16384bit FLASH, 28-Pin SOIC
- Microchip PIC18F Microcontroller 16.384 kB 28-Pin SOIC
- Microchip PIC18 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F2431-I/SO PIC18F Microcontroller 16.384 kB 28-Pin SOIC
- Microchip PIC18F25K42-I/SO PIC18 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F24K42-I/SO PIC18 Microcontroller 16kB FLASH, 28-Pin SOIC
- Microchip PIC18F Microcontroller 16.384 kB 28-Pin SPDIP
- Microchip PIC18F Microcontroller 16.384 kB 28-Pin QFN-S
