Microchip PIC18F24K42-I/SO, 8 bit PIC, PIC18 Microcontroller, 64 MHz, 16kB FLASH, 28-Pin SOIC

Subtotal (1 pack of 5 units)*

€8.82

(exc. VAT)

€10.85

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 135 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +€1.764€8.82

*price indicative

RS Stock No.:
146-3452
Mfr. Part No.:
PIC18F24K42-I/SO
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

SOIC

Mount Type

Surface

Pin Count

28

Device Core

PIC

Data Bus Width

8bit

Program Memory Size

16kB

Interface Type

SPI

Maximum Clock Frequency

64MHz

RAM Size

1.024kB

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

25

Analogue Comparators

2

DACs

1 x 5 Bit

Maximum Power Dissipation Pd

800mW

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

10.3mm

Height

2.35mm

Length

17.9mm

Minimum Supply Voltage

1.8V

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

24 x 12 Bit

Program Memory Type

FLASH

Number of Timers

2

PIC18(L)FxxK42 MCUs integrate a rich set of core independent peripherals, intelligent analog peripherals and large Flash/RAM/EEPROM memories. These 28-, 40- and 48-pin devices also offer a host of low power features, performance improvements and design flexibility options that easily and rapidly enable the complex set of functions required by many of today's embedded control applications.

Vectored Interrupt (VI) capability - Faster interrupt response time

Programmable single or dual priority

Two level hardware context saving

Direct Memory Access (DMA) controllers

Eliminates need for CPU involvement in data transfers

Access to all memory spaces and peripherals

Flexible source and destination message sizes

Programmable DMA priority

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy