Microchip PIC18LF27K40T-I/ML PIC, PIC18 Microcontroller, 128kB FLASH, 28-Pin QFN
- RS Stock No.:
- 264-8135
- Mfr. Part No.:
- PIC18LF27K40T-I/ML
- Manufacturer:
- Microchip
Subtotal (1 reel of 1600 units)*
€2,923.20
(exc. VAT)
€3,595.20
(inc. VAT)
In Stock
- Plus 1,600 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1600 + | €1.827 | €2,923.20 |
*price indicative
- RS Stock No.:
- 264-8135
- Mfr. Part No.:
- PIC18LF27K40T-I/ML
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18 | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Program Memory Size | 128kB | |
| RAM Size | 4bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 8 bit | |
| Instruction Set Architecture | MCU | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18 | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Program Memory Size 128kB | ||
RAM Size 4bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 8 bit | ||
Instruction Set Architecture MCU | ||
Automotive Standard No | ||
The Microchip PIC series 8bit low power, high performance MCU features analog, core independent peripherals and communication peripherals, combined with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. It is equipped with a 10-bit ADC with computation (ADCC) automating capacitive voltage divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. It has 128 KB flash memory, 4KB RAM, 256B EEPROM and 28 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).
PIC18 Core with 83 instructions, 31 stack levels
Internal 64MHz oscillator
24 x 10-bit ADC channels
Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders
CRC with memory scan
Windowed Watchdog Timer (WWDT)
Three 8-bit Timers/Counters
Four 16-bit Timers/Counters
Low Current Power-on Reset (POR)
Three power saving operating modes
Related links
- Microchip PIC18LF27K40T-I/ML PIC 128kB FLASH, 28-Pin QFN
- Microchip PIC18F27K40T-I/ML PIC 128kB FLASH, 28-Pin QFN
- Microchip PIC18F27K40-E/ML PIC 128kB FLASH, 28-Pin QFN
- Microchip PIC 128kB FLASH, 28-Pin QFN
- Microchip PIC18F26Q10-I/ML PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC18F24K20T-I/ML PIC 16kB FLASH, 28-Pin QFN
- Microchip PIC18LF26K40T-I/ML PIC 64kB FLASH, 28-Pin QFN
- Microchip PIC18LF26K22-E/ML PIC 64kB FLASH, 28-Pin QFN
