Microchip PIC18F4320-I/PT PIC, PIC18 Microcontroller, 8kB FLASH, 44-Pin TQFP

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.85

(exc. VAT)

€9.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,427 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.85
10 - 24€7.63
25 - 49€7.43
50 - 74€7.32
75 +€7.22

*price indicative

Packaging Options:
RS Stock No.:
264-8085
Mfr. Part No.:
PIC18F4320-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Program Memory Size

8kB

RAM Size

512bit

Maximum Supply Voltage

5.5V

Number of Programmable I/Os

6

Analogue Comparators

2

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

8 bit

Automotive Standard

No

Instruction Set Architecture

MCU

The Microchip PIC series 8bit high performance, enhanced flash MCU with 10-Bit A/D and nanoWatt technology has 8 KB flash memory, 512B RAM, 256B EEPROM, 36 I/O ports and 44 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

Power-managed modes

Power consumption modes

Two-Speed oscillator start-up

Four crystal modes

Two external RC modes, Up to 4 MHz

Two external clock modes, Up to 40 MHz

Fail-Safe clock monitor

High-Current Sink/Source 25 mA/25 mA

Three external interrupts

Up to 2 Capture/Compare/PWM (CCP) modules

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy