Microchip PIC18LF45K40-I/PT PIC, PIC18 Microcontroller, 32kB FLASH, 44-Pin TQFP

Subtotal (1 tray of 160 units)*

€299.52

(exc. VAT)

€368.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 320 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
160 +€1.872€299.52

*price indicative

RS Stock No.:
264-8147
Mfr. Part No.:
PIC18LF45K40-I/PT
Manufacturer:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC18

Package Type

TQFP

Mount Type

Surface

Pin Count

44

Device Core

PIC

Program Memory Size

32kB

RAM Size

2kB

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Operating Temperature

85°C

Standards/Approvals

No

Minimum Supply Voltage

2V

ADCs

8 bit

Instruction Set Architecture

MCU

Program Memory Type

FLASH

Automotive Standard

No

The Microchip PIC series 8bit low power, high performance MCU features analog, core independent peripherals and communication peripherals, combined with eXtreme Low-Power (XLP) technology for a wide range of general purpose and low-power applications. It is equipped with a 10-bit ADC with computation (ADCC) automating capacitive voltage divider (CVD) techniques for advanced touch sensing, averaging, filtering, oversampling and performing automatic threshold comparisons. It has 32 KB flash memory, 2KB RAM, 256B EEPROM and 44 pins. It's operating temperature ranges between -40°C to +85°C (Industrial).

PIC18 Core with 83 instructions, 31 stack levels

Internal 64MHz oscillator

1.8V – 5.5V operating voltage range

24 x 10-bit ADC channels

Hardware Capacitive Voltage Divider (CVD) for mTouch buttons/sliders

CRC with memory scan

Windowed Watchdog Timer (WWDT)

Three 8-bit Timers/Counters

Four 16-bit Timers/Counters

Three power saving operating modes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy